
SIT9120AC-2D2-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D2-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D2-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹545.14000 | ₹545.14 |
| 10 | ₹473.38500 | ₹4,733.85 |
| 25 | ₹447.70280 | ₹11,192.57 |
| 50 | ₹429.19600 | ₹21,459.80 |
| 100 | ₹411.46280 | ₹41,146.28 |
| 250 | ₹389.16712 | ₹97,291.78 |
| 500 | ₹373.12234 | ₹1,86,561.17 |
| 1,000 | ₹357.75410 | ₹3,57,754.10 |
| 2,500 | ₹338.43664 | ₹8,46,091.60 |