
SIT9120AC-2D3-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D3-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D3-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹423.06000 | ₹423.06 |
| 10 | ₹367.43200 | ₹3,674.32 |
| 25 | ₹347.43480 | ₹8,685.87 |
| 50 | ₹333.08400 | ₹16,654.20 |
| 100 | ₹319.32050 | ₹31,932.05 |
| 250 | ₹302.00464 | ₹75,501.16 |
| 500 | ₹289.54568 | ₹1,44,772.84 |
| 1,000 | ₹277.61041 | ₹2,77,610.41 |
| 2,500 | ₹262.60821 | ₹6,56,520.52 |