25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1B1-33E25.000000

DigiKey Part Number
1473-SIT9120AI-1B1-33E25.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1B1-33E25.000000
Description
MEMS OSC XO 25.0000MHZ LVPECL
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹564.71000₹564.71
10₹490.53100₹4,905.31
25₹463.88000₹11,597.00
50₹444.70220₹22,235.11
100₹426.33530₹42,633.53
250₹403.23820₹1,00,809.55
500₹386.61566₹1,93,307.83
1,000₹370.69857₹3,70,698.57
2,500₹353.26477₹8,83,161.93
Manufacturers Standard Package