
SIT9120AI-1B2-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B2-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B2-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹532.09000 | ₹532.09 |
| 10 | ₹462.76200 | ₹4,627.62 |
| 25 | ₹437.63880 | ₹10,940.97 |
| 50 | ₹419.54200 | ₹20,977.10 |
| 100 | ₹402.21870 | ₹40,221.87 |
| 250 | ₹380.42252 | ₹95,105.63 |
| 500 | ₹364.73932 | ₹1,82,369.66 |
| 1,000 | ₹349.71774 | ₹3,49,717.74 |
| 2,500 | ₹330.85913 | ₹8,27,147.82 |