
SIT9120AI-1B3-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1B3-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B3-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹431.45000 | ₹431.45 |
| 10 | ₹375.16700 | ₹3,751.67 |
| 25 | ₹354.81520 | ₹8,870.38 |
| 50 | ₹340.12900 | ₹17,006.45 |
| 100 | ₹326.07650 | ₹32,607.65 |
| 250 | ₹308.39348 | ₹77,098.37 |
| 500 | ₹295.67358 | ₹1,47,836.79 |
| 1,000 | ₹283.48765 | ₹2,83,487.65 |
| 2,500 | ₹268.16694 | ₹6,70,417.35 |