
SIT9120AI-1C2-25E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C2-25E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C2-25E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹533.02000 | ₹533.02 |
| 10 | ₹462.94800 | ₹4,629.48 |
| 25 | ₹437.82520 | ₹10,945.63 |
| 50 | ₹419.74700 | ₹20,987.35 |
| 100 | ₹402.40510 | ₹40,240.51 |
| 250 | ₹380.59772 | ₹95,149.43 |
| 500 | ₹364.90520 | ₹1,82,452.60 |
| 1,000 | ₹349.87988 | ₹3,49,879.88 |
| 2,500 | ₹331.02947 | ₹8,27,573.68 |