
SIT9120AI-1C3-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C3-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C3-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹432.38000 | ₹432.38 |
| 10 | ₹375.35300 | ₹3,753.53 |
| 25 | ₹355.00120 | ₹8,875.03 |
| 50 | ₹340.33400 | ₹17,016.70 |
| 100 | ₹326.26280 | ₹32,626.28 |
| 250 | ₹308.57240 | ₹77,143.10 |
| 500 | ₹295.84132 | ₹1,47,920.66 |
| 1,000 | ₹283.65073 | ₹2,83,650.73 |
| 2,500 | ₹268.32275 | ₹6,70,806.88 |