
SIT9120AI-1D1-33E74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D1-33E74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D1-33E74.250000 |
Description | MEMS OSC XO 74.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹564.71000 | ₹564.71 |
| 10 | ₹490.90400 | ₹4,909.04 |
| 25 | ₹464.21520 | ₹11,605.38 |
| 50 | ₹445.03760 | ₹22,251.88 |
| 100 | ₹426.65210 | ₹42,665.21 |
| 250 | ₹403.53264 | ₹1,00,883.16 |
| 500 | ₹386.90268 | ₹1,93,451.34 |
| 1,000 | ₹370.96974 | ₹3,70,969.74 |
| 2,500 | ₹353.55812 | ₹8,83,895.30 |