
SIT9120AI-1D2-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D2-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D2-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹533.02000 | ₹533.02 |
| 10 | ₹463.13400 | ₹4,631.34 |
| 25 | ₹437.97440 | ₹10,949.36 |
| 50 | ₹419.87740 | ₹20,993.87 |
| 100 | ₹402.53560 | ₹40,253.56 |
| 250 | ₹380.72072 | ₹95,180.18 |
| 500 | ₹365.02634 | ₹1,82,513.17 |
| 1,000 | ₹349.99357 | ₹3,49,993.57 |
| 2,500 | ₹331.15285 | ₹8,27,882.12 |