50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1D3-25E50.000000

DigiKey Part Number
1473-SIT9120AI-1D3-25E50.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1D3-25E50.000000
Description
MEMS OSC XO 50.0000MHZ LVPECL
Customer Reference
Detailed Description
50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,615
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹432.38000₹432.38
10₹375.54000₹3,755.40
25₹355.15040₹8,878.76
50₹340.46440₹17,023.22
100₹326.40260₹32,640.26
250₹308.70284₹77,175.71
500₹295.96806₹1,47,984.03
1,000₹283.77001₹2,83,770.01
2,500₹268.43457₹6,71,086.43
Manufacturers Standard Package