
SIT9120AI-2B1-25E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B1-25E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B1-25E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹564.71000 | ₹564.71 |
| 10 | ₹490.53100 | ₹4,905.31 |
| 25 | ₹463.88000 | ₹11,597.00 |
| 50 | ₹444.70220 | ₹22,235.11 |
| 100 | ₹426.33530 | ₹42,633.53 |
| 250 | ₹403.23820 | ₹1,00,809.55 |
| 500 | ₹386.61566 | ₹1,93,307.83 |
| 1,000 | ₹370.69857 | ₹3,70,698.57 |
| 2,500 | ₹353.26477 | ₹8,83,161.93 |