98.304 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AC-82-18E-98.304000

DigiKey Part Number
1473-SIT8209AC-82-18E-98.304000-ND
Manufacturer
Manufacturer Product Number
SIT8209AC-82-18E-98.304000
Description
MEMS OSC XO 98.3040MHZ LVCMOS LV
Customer Reference
Detailed Description
98.304 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,655
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹305.65000₹305.65
10₹265.67300₹2,656.73
25₹251.22960₹6,280.74
50₹240.84860₹12,042.43
100₹230.89630₹23,089.63
250₹218.36460₹54,591.15
500₹209.34794₹1,04,673.97
1,000₹200.71239₹2,00,712.39
2,500₹189.85268₹4,74,631.70
Manufacturers Standard Package