
SIT9120AI-2B3-25E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-25E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹782.54000 | ₹782.54 |
| 10 | ₹679.71600 | ₹6,797.16 |
| 25 | ₹642.81920 | ₹16,070.48 |
| 50 | ₹616.26200 | ₹30,813.10 |
| 100 | ₹590.81980 | ₹59,081.98 |
| 250 | ₹558.83384 | ₹1,39,708.46 |
| 500 | ₹535.81688 | ₹2,67,908.44 |
| 1,000 | ₹513.77715 | ₹5,13,777.15 |