
SIT9120AI-2C3-33E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-33E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-33E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹449.16000 | ₹449.16 |
| 10 | ₹390.44900 | ₹3,904.49 |
| 25 | ₹369.20280 | ₹9,230.07 |
| 50 | ₹353.93900 | ₹17,696.95 |
| 100 | ₹339.30890 | ₹33,930.89 |
| 250 | ₹320.91396 | ₹80,228.49 |
| 500 | ₹307.67780 | ₹1,53,838.90 |
| 1,000 | ₹294.99706 | ₹2,94,997.06 |
| 2,500 | ₹279.05591 | ₹6,97,639.77 |