133.333 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2D2-25E133.333000

DigiKey Part Number
1473-SIT9120AI-2D2-25E133.333000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2D2-25E133.333000
Description
MEMS OSC XO 133.3330MHZ LVDS SMD
Customer Reference
Detailed Description
133.333 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹533.02000₹533.02
10₹463.13400₹4,631.34
25₹437.97440₹10,949.36
50₹419.87740₹20,993.87
100₹402.53560₹40,253.56
250₹380.72072₹95,180.18
500₹365.02634₹1,82,513.17
1,000₹349.99357₹3,49,993.57
2,500₹331.15285₹8,27,882.12
Manufacturers Standard Package