
SIT9120AI-2D3-25E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D3-25E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D3-25E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹432.38000 | ₹432.38 |
| 10 | ₹375.54000 | ₹3,755.40 |
| 25 | ₹355.15040 | ₹8,878.76 |
| 50 | ₹340.46440 | ₹17,023.22 |
| 100 | ₹326.40260 | ₹32,640.26 |
| 250 | ₹308.70284 | ₹77,175.71 |
| 500 | ₹295.96806 | ₹1,47,984.03 |
| 1,000 | ₹283.77001 | ₹2,83,770.01 |
| 2,500 | ₹268.43457 | ₹6,71,086.43 |