156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AC-1C3-33E156.250000

DigiKey Part Number
1473-SIT9121AC-1C3-33E156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9121AC-1C3-33E156.250000
Description
MEMS OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AC-1C3-33E156.250000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,246
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹422.13000₹422.13
10₹367.24600₹3,672.46
25₹347.28560₹8,682.14
50₹332.93500₹16,646.75
100₹319.18070₹31,918.07
250₹301.87420₹75,468.55
500₹289.41894₹1,44,709.47
1,000₹277.49020₹2,77,490.20
2,500₹262.49527₹6,56,238.18
Manufacturers Standard Package