
SIT9121AC-1D3-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1D3-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1D3-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1D3-25E100.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹439.84000 | ₹439.84 |
| 10 | ₹382.06300 | ₹3,820.63 |
| 25 | ₹361.33800 | ₹9,033.45 |
| 50 | ₹346.40960 | ₹17,320.48 |
| 100 | ₹332.08690 | ₹33,208.69 |
| 250 | ₹314.08156 | ₹78,520.39 |
| 500 | ₹301.12684 | ₹1,50,563.42 |
| 1,000 | ₹288.71632 | ₹2,88,716.32 |
| 2,500 | ₹273.11139 | ₹6,82,778.47 |