
SIT9121AC-2B2-33E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2B2-33E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2B2-33E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2B2-33E155.520000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹523.71000 | ₹523.71 |
| 10 | ₹454.84100 | ₹4,548.41 |
| 25 | ₹430.14640 | ₹10,753.66 |
| 50 | ₹412.34800 | ₹20,617.40 |
| 100 | ₹395.32300 | ₹39,532.30 |
| 250 | ₹373.89952 | ₹93,474.88 |
| 500 | ₹358.48282 | ₹1,79,241.41 |
| 1,000 | ₹343.71936 | ₹3,43,719.36 |
| 2,500 | ₹325.15689 | ₹8,12,892.22 |