
SIT9121AC-2B3-25E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2B3-25E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2B3-25E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2B3-25E125.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹422.13000 | ₹422.13 |
| 10 | ₹367.06000 | ₹3,670.60 |
| 25 | ₹347.09920 | ₹8,677.48 |
| 50 | ₹332.74860 | ₹16,637.43 |
| 100 | ₹318.99430 | ₹31,899.43 |
| 250 | ₹301.69528 | ₹75,423.82 |
| 500 | ₹289.24934 | ₹1,44,624.67 |
| 1,000 | ₹277.32620 | ₹2,77,326.20 |
| 2,500 | ₹262.33872 | ₹6,55,846.80 |