
SIT9121AI-1C2-XXE156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-1C2-XXE156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-1C2-XXE156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-1C2-XXE156.250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹554.46000 | ₹554.46 |
| 10 | ₹481.49200 | ₹4,814.92 |
| 25 | ₹455.34400 | ₹11,383.60 |
| 50 | ₹436.53920 | ₹21,826.96 |
| 100 | ₹418.49830 | ₹41,849.83 |
| 250 | ₹395.82060 | ₹98,955.15 |
| 500 | ₹379.50184 | ₹1,89,750.92 |
| 1,000 | ₹363.87269 | ₹3,63,872.69 |
| 2,500 | ₹344.22536 | ₹8,60,563.40 |