
SIT9121AI-1D3-33E19.440000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-1D3-33E19.440000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-1D3-33E19.440000 |
Description | MEMS OSC XO 19.4400MHZ LVPECL |
Customer Reference | |
Detailed Description | 19.44 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-1D3-33E19.440000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹449.16000 | ₹449.16 |
| 10 | ₹390.54300 | ₹3,905.43 |
| 25 | ₹369.35200 | ₹9,233.80 |
| 50 | ₹354.08820 | ₹17,704.41 |
| 100 | ₹339.45800 | ₹33,945.80 |
| 250 | ₹321.04812 | ₹80,262.03 |
| 500 | ₹307.80640 | ₹1,53,903.20 |
| 1,000 | ₹295.12193 | ₹2,95,121.93 |
| 2,500 | ₹279.17333 | ₹6,97,933.33 |