
SIT9122AI-2D2-33E312.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AI-2D2-33E312.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AI-2D2-33E312.500000 |
Description | MEMS OSC XO 312.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹554.46000 | ₹554.46 |
| 10 | ₹481.67800 | ₹4,816.78 |
| 25 | ₹455.49320 | ₹11,387.33 |
| 50 | ₹436.66960 | ₹21,833.48 |
| 100 | ₹418.63810 | ₹41,863.81 |
| 250 | ₹395.95104 | ₹98,987.76 |
| 500 | ₹379.62858 | ₹1,89,814.29 |
| 1,000 | ₹363.99477 | ₹3,63,994.77 |
| 2,500 | ₹344.34054 | ₹8,60,851.35 |