156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9156AC-2D3-25E156.250000

DigiKey Part Number
1473-SIT9156AC-2D3-25E156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9156AC-2D3-25E156.250000
Description
OSC XO 3.3V 156.25MHZ
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹423.06000₹423.06
10₹367.43200₹3,674.32
25₹347.43480₹8,685.87
50₹333.08400₹16,654.20
100₹319.32050₹31,932.05
250₹302.00464₹75,501.16
500₹289.54568₹1,44,772.84
1,000₹277.61041₹2,77,610.41
2,500₹262.60821₹6,56,520.52
Manufacturers Standard Package