
SIT9365AI-2E2-25E300.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AI-2E2-25E300.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-2E2-25E300.000000 |
Description | MEMS OSC XO 300.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,408.97000 | ₹1,408.97 |
| 10 | ₹1,224.55700 | ₹12,245.57 |
| 25 | ₹1,158.15280 | ₹28,953.82 |
| 50 | ₹1,110.38580 | ₹55,519.29 |
| 100 | ₹1,064.63140 | ₹1,06,463.14 |
| 250 | ₹1,007.11700 | ₹2,51,779.25 |
| 500 | ₹989.09298 | ₹4,94,546.49 |