
SIT9366AC-2B1-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AC-2B1-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AC-2B1-33E212.500000 |
Description | MEMS OSC XO212.5MHZ SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,448.11000 | ₹1,448.11 |
| 10 | ₹1,258.66300 | ₹12,586.63 |
| 25 | ₹1,190.43240 | ₹29,760.81 |
| 50 | ₹1,141.36080 | ₹57,068.04 |
| 100 | ₹1,094.32980 | ₹1,09,432.98 |
| 250 | ₹1,035.21444 | ₹2,58,803.61 |
| 500 | ₹1,020.17424 | ₹5,10,087.12 |