
SIT9366AE-1B2-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AE-1B2-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AE-1B2-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,832.04000 | ₹1,832.04 |
| 10 | ₹1,592.17600 | ₹15,921.76 |
| 25 | ₹1,505.84840 | ₹37,646.21 |
| 50 | ₹1,443.80520 | ₹72,190.26 |
| 100 | ₹1,384.35260 | ₹1,38,435.26 |
| 250 | ₹1,309.63232 | ₹3,27,408.08 |
| 500 | ₹1,271.60498 | ₹6,35,802.49 |