
XTL5A1100-M118-132 | |
|---|---|
DigiKey Part Number | 3994-XTL5A1100-M118-132TR-ND - Tape & Reel (TR) 3994-XTL5A1100-M118-132CT-ND - Cut Tape (CT) 3994-XTL5A1100-M118-132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL5A1100-M118-132 |
Description | CRYSTAL THERMISTOR 26MHZ 7PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal (w/Thermistor) | |
Frequency | 26 MHz | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹45.56800 | ₹455.68 |
| 25 | ₹43.08920 | ₹1,077.23 |
| 50 | ₹41.30000 | ₹2,065.00 |
| 100 | ₹39.58540 | ₹3,958.54 |
| 250 | ₹37.43840 | ₹9,359.60 |
| 500 | ₹35.88966 | ₹17,944.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹34.40427 | ₹34,404.27 |
| 2,000 | ₹32.98132 | ₹65,962.64 |
| 3,000 | ₹32.17682 | ₹96,530.46 |
| 5,000 | ₹31.19103 | ₹1,55,955.15 |
| 7,000 | ₹30.55848 | ₹2,13,909.36 |
| 10,000 | ₹29.90227 | ₹2,99,022.70 |