
CRHV2010AF100MFKEF | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF100MFKEFTR-ND - Tape & Reel (TR) 3579-CRHV2010AF100MFKEFCT-ND - Cut Tape (CT) 3579-CRHV2010AF100MFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF100MFKEF |
Description | CRHV2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹214.33000 | ₹214.33 |
| 10 | ₹149.00400 | ₹1,490.04 |
| 25 | ₹134.07600 | ₹3,351.90 |
| 50 | ₹125.44700 | ₹6,272.35 |
| 100 | ₹118.58850 | ₹11,858.85 |
| 250 | ₹111.63312 | ₹27,908.28 |
| 500 | ₹107.59814 | ₹53,799.07 |
| 1,000 | ₹104.38603 | ₹1,04,386.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹100.57969 | ₹3,01,739.07 |
| 6,000 | ₹98.79580 | ₹5,92,774.80 |
| 9,000 | ₹97.92503 | ₹8,81,325.27 |