Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511RAB40M0000CAG | |
|---|---|
DigiKey Part Number | 863-511RAB40M0000CAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511RAB40M0000CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS, Dual (In-Phase) Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, Dual (In-Phase) | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹428.45525 | ₹85,691.05 |
| 400 | ₹415.39523 | ₹1,66,158.09 |
| 600 | ₹408.85668 | ₹2,45,314.01 |
| 1,000 | ₹401.61116 | ₹4,01,611.16 |
| 1,400 | ₹397.37506 | ₹5,56,325.08 |
| 2,000 | ₹393.30177 | ₹7,86,603.54 |

