


530MB000119DGR | |
---|---|
DigiKey Part Number | 530MB000119DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 530MB000119DGR |
Description | XTAL OSC XO 167.331646MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 167.331646 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 167.331646 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹1,062.71476 | ₹2,65,678.69 |