Parametric Equivalent

531FC86M6660DG | |
|---|---|
DigiKey Part Number | 863-531FC86M6660DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 531FC86M6660DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 86.666 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 98mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,351.66300 | ₹67,583.15 |
| 100 | ₹1,304.57600 | ₹1,30,457.60 |
| 150 | ₹1,280.99687 | ₹1,92,149.53 |
| 250 | ₹1,254.86876 | ₹3,13,717.19 |
| 350 | ₹1,239.59746 | ₹4,33,859.11 |
| 500 | ₹1,224.91320 | ₹6,12,456.60 |
