MFR Recommended

540BAA200M000BBGR | |
|---|---|
DigiKey Part Number | 336-540BAA200M000BBGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 540BAA200M000BBGR |
Description | XTAL OSCILLATOR SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 111mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100mA |
Output LVDS | Base Product Number |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540BAA200M000BCGR | Skyworks Solutions Inc. | 0 | 863-540BAA200M000BCGR-ND | ₹763.39128 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹740.05488 | ₹1,85,013.72 |
