545BAA156M250ABG is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹1,010.86300
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

545BAA156M250ABG

DigiKey Part Number
545BAA156M250ABG-ND
Manufacturer
Manufacturer Product Number
545BAA156M250ABG
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
121mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.43mm)
Current - Supply (Disable) (Max)
112mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Strip
QuantityUnit PriceExt Price
50₹980.22360₹49,011.18
Manufacturers Standard Package