570FAA001342DGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹5,575.09052
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 25
Unit Price: ₹6,824.11000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹5,575.09052
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹5,575.09052
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹5,575.09052
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹5,575.09052
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹3,227.91752
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8 SMD

570FAA001342DGR

DigiKey Part Number
570FAA001342DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570FAA001342DGR
Description
XTAL OSC XO 644.53125MHZ LVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
644.53125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
644.53125 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹5,575.09052₹13,93,772.63
Manufacturers Standard Package