570WCB000118DGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹6,988.27500
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 242
Unit Price: ₹4,954.35000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹1,470.86552
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹6,988.27500
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹6,988.27500
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8 SMD

570WCB000118DGR

DigiKey Part Number
570WCB000118DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570WCB000118DGR
Description
XTAL OSC XO 156.2500MHZ CML SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable (Reprogrammable)
Output
CML
Voltage - Supply
1.8V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
117mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.