


590QD-ADG | |
|---|---|
DigiKey Part Number | 590QD-ADG-ND |
Manufacturer | |
Manufacturer Product Number | 590QD-ADG |
Description | XTAL OSC PROG XO CML 3.3V 7PPM |
Customer Reference | |
Detailed Description | XO (Standard) CML 10 MHz ~ 124.999 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 10 MHz ~ 124.999 MHz | |
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Frequency Stability (Total) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,347.55000 | ₹2,347.55 |
| 10 | ₹1,820.32500 | ₹18,203.25 |
| 25 | ₹1,647.60520 | ₹41,190.13 |
| 50 | ₹1,528.89980 | ₹76,444.99 |
| 100 | ₹1,419.55980 | ₹1,41,955.98 |
| 250 | ₹1,288.13596 | ₹3,22,033.99 |
| 500 | ₹1,197.76412 | ₹5,98,882.06 |