
591BB125M000DG | |
|---|---|
DigiKey Part Number | 863-591BB125M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 591BB125M000DG |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹840.54000 | ₹840.54 |
| 10 | ₹730.11200 | ₹7,301.12 |
| 25 | ₹690.47080 | ₹17,261.77 |
| 50 | ₹661.93740 | ₹33,096.87 |
| 100 | ₹634.62460 | ₹63,462.46 |
| 250 | ₹600.27440 | ₹1,50,068.60 |
| 500 | ₹575.55774 | ₹2,87,778.87 |
| 1,000 | ₹551.89222 | ₹5,51,892.22 |