
SI8274GB1-IM3R | |
|---|---|
DigiKey Part Number | 863-SI8274GB1-IM3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8274GB1-IM3R |
Description | HIGH CMTI 2.5 KV 3 V UVLO HS/LS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8A, 4A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 13-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 105ns, 75ns | |
Pulse Width Distortion (Max) | 47ns | |
Rise / Fall Time (Typ) | 10.5ns, 13.3ns | |
Current - Output High, Low | 1.8A, 4A | |
Current - Peak Output | 1.8A, 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.2V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 13-VFLGA | |
Supplier Device Package | 13-LGA (5x5) | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹275.06904 | ₹6,87,672.60 |