598ACA000856DGR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹6,411.46500
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹3,712.66152
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹1,348.84800
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹1,348.84800
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹6,411.46500
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹6,411.46500
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹1,348.84800
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹1,803.64052
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹1,803.64052
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ₹1,803.64052
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8 SMD

598ACA000856DGR

DigiKey Part Number
598ACA000856DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
598ACA000856DGR
Description
XTAL OSC XO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹1,803.64052₹4,50,910.13
Manufacturers Standard Package