Image for CLA4611-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4611-000

DigiKey Part Number
863-1822-ND
Manufacturer
Manufacturer Product Number
CLA4611-000
Description
RF DIODE PIN 180V 870MW DIE
Customer Reference
Detailed Description
RF Diode PIN - Single 180V 200 mA 870 mW Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
180V
Current - Max
200 mA
Capacitance @ Vr, F
0.2pF @ 38V, 1MHz
Resistance @ If, F
1.2Ohm @ 10mA, 500MHz
Power Dissipation (Max)
870 mW
Operating Temperature
-65°C ~ 175°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.