
SE2435L-EK7 | |
|---|---|
DigiKey Part Number | 863-SE2435L-EK7-ND |
Manufacturer | |
Manufacturer Product Number | SE2435L-EK7 |
Description | SE2433T-EVALUATION KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SE2435L - Front End 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SE2435L | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,334.33000 | ₹10,334.33 |