24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2144-A20-GMR

DigiKey Part Number
336-5185-2-ND - Tape & Reel (TR)
336-5185-1-ND - Cut Tape (CT)
336-5185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2144-A20-GMR
Description
RF RCVR 42MHZ-870MHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
- RF Receiver 42MHz ~ 870MHz PCB, Surface Mount 24-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
42MHz ~ 870MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
DVD, Set-Top Boxes
Current - Receiving
-
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,802
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹211.20000₹211.20
10₹182.27200₹1,822.72
25₹172.12000₹4,303.00
100₹158.17910₹15,817.91
250₹149.81440₹37,453.60
500₹143.90078₹71,950.39
1,000₹138.32614₹1,38,326.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹131.44808₹3,28,620.20
5,000₹126.59222₹6,32,961.10
Manufacturers Standard Package