Image for SI21812-B60-GMR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI21812-B60-GMR

DigiKey Part Number
SI21812-B60-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI21812-B60-GMR
Description
RF DEMODULATOR IC 68QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 68-QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Demodulator
LO Frequency
16MHz ~ 30MHz
RF Frequency
-
P1dB
-
Gain
-
Noise Figure
-
Voltage - Supply
1.14V ~ 1.3V
Mounting Type
Surface Mount
Package / Case
68-QFN
Supplier Device Package
68-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹1,070.03546₹26,75,088.65
Manufacturers Standard Package