
SI32174CQC10SL0KIT | |
|---|---|
DigiKey Part Number | SI32174CQC10SL0KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI32174CQC10SL0KIT |
Description | EVAL BOARD FOR SI32174 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si32174 ProSLIC® CODEC and SLIC Telecom Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Function | CODEC and SLIC | |
Embedded | - | |
Utilized IC / Part | Si32174 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,964.43000 | ₹33,964.43 |