Telecom IC 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI32282-A-FMR

DigiKey Part Number
336-SI32282-A-FMRTR-ND - Tape & Reel (TR)
336-SI32282-A-FMRCT-ND - Cut Tape (CT)
336-SI32282-A-FMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI32282-A-FMR
Description
IC TELECOM INTERFACE 56QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Telecom IC 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Skyworks Solutions Inc.
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
56-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
56-QFN (8x8)
Interface
3-Wire, PCM
Base Product Number
Number of Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,155
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹636.46000₹636.46
10₹489.50600₹4,895.06
25₹452.88400₹11,322.10
100₹412.54370₹41,254.37
250₹399.20884₹99,802.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹362.12154₹9,05,303.85
Manufacturers Standard Package