
SI32291-A-GMR | |
|---|---|
DigiKey Part Number | 863-SI32291-A-GMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI32291-A-GMR |
Description | WIDEBAND DUAL FXS, PCM INTERFACE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 68-QFN (8x8) |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.13V ~ 3.47V |
Series | Current - Supply 51.71mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 68-VFQFN Exposed Pad |
Interface 3-Wire, PCM, SPI | Supplier Device Package 68-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹527.11294 | ₹13,17,782.35 |