
SI4705-D60-EVB | |
|---|---|
DigiKey Part Number | 336-3905-ND |
Manufacturer | |
Manufacturer Product Number | SI4705-D60-EVB |
Description | BOARD EVALUATION FOR SI4705-D60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si4705 - Receiver 64MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part Si4705 |
Packaging Bulk | RF Frequency 64MHz ~ 108MHz |
Part Status Active | Function Receiver |
Type Receiver | Base Product Number |
Frequency 64MHz ~ 108MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,972.67000 | ₹18,972.67 |
| 10 | ₹18,928.96500 | ₹1,89,289.65 |