
SI5338B-B03799-GM | |
|---|---|
DigiKey Part Number | SI5338B-B03799-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5338B-B03799-GM |
Description | I2C CONTROL, 4-OUTPUT, ANY FREQU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC Output 24-QFN (4x4) |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Manufacturer Skyworks Solutions Inc. | Mounting Type Surface Mount |
Series | Package / Case 24-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 24-QFN (4x4) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | ₹1,364.73180 | ₹6,68,718.58 |