Direct

SI5341-EVB | |
|---|---|
DigiKey Part Number | 336-3063-ND |
Manufacturer | |
Manufacturer Product Number | SI5341-EVB |
Description | EVAL BOARD FOR SI5341 |
Customer Reference | |
Detailed Description | Si5341 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part Si5341 |
Manufacturer Skyworks Solutions Inc. | Primary Attributes USB Powered or External Supply |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s) |
Type Timing | Base Product Number |
Function Clock Generator |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5341-D-EVB | Skyworks Solutions Inc. | 22 | 336-3777-ND | ₹37,274.40000 | Direct |
